GBE07DHAS

Heilind Number:SULGBE07DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHAS
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHAS

Detailed Description

Introducing the GBE07DHAS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and two rows of female terminals, this connector offers reliable signal transmission. The side hole mount type and through-hole termination method ensure easy and secure installation on PCBs. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at 225 VAC and 1 A, with a pitch of 1 mm, it meets the demands of various applications. The hairpin contact type and right-angle orientation further enhance its versatility. With 14 positions and a tail length of 2.54 mm, it accommodates multiple connections efficiently. Rated for a wide temperature range from -65 to 125 °C, it ensures stable performance in harsh environments. The Matte Tin termination plating adds to its reliability. This connector, standing at 21.84 mm in height and 9.4 mm in width, is ideal for compact electronic designs. Whether for consumer electronics or industrial machinery, the GBE07DHAS is the perfect choice for high-speed and high-density PCB connectivity.