| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE10DHFD |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBE10DHFD |
GBE10DHFD
| Heilind Number: | SULGBE10DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE10DHFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE10DHFD, a high-quality female board-to-board PCB connector designed for optimal performance in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a compact design, two rows of 20 Hairpin contacts, and a 1mm pitch, it offers seamless connectivity in tight spaces. The Surface Mount termination method and Matte Tin plating guarantee easy and secure installation on PCBs. Operating at a voltage of 225 VAC and an impressive temperature range of -65 to 125 °C, it is suitable for a wide range of environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Trust the GBE10DHFD for efficient and dependable board-to-board connections in your electronic designs.

