GBE10DHFR

Heilind Number:SULGBE10DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULGBE10DHFR

Detailed Description

Introducing the GBE10DHFR, a high-performance PA9T and Phosphor Bronze connector engineered for reliability in demanding environments. With a current rating of 1A and a voltage capacity of 225 VAC, this female connector features two rows with 20 hairpin contacts, ensuring secure and efficient connections. The surface mount termination method and metal board lock mount type provide stability and ease of installation. Gold-plated contacts on phosphor bronze ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact design measuring 9.4mm in width and 15.49mm in height, the GBE10DHFR is ideal for board-to-board and card edge connections in PCB assemblies. Trust in its matte tin termination plating for long-lasting performance. Whether in aerospace, defense, or industrial settings, this connector is a reliable solution for your connectivity needs.