| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE10DHFT |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBE10DHFT |
GBE10DHFT
| Heilind Number: | SULGBE10DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE10DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE10DHFT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and featuring two rows of 20 gold-plated hairpin contacts, this connector ensures reliable signal transmission at up to 225VAC and 1A. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity, even in harsh environments with an operating temperature range of -65 to 125°C. The threaded mounting and surface mount termination method make installation a breeze, with a tail length of 2.54mm (.1 in) for secure attachment. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained applications. Trust in the GBE10DHFT for seamless connectivity in your PCB designs.

