GBE13DHBR

Heilind Number:SULGBE13DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE13DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE13DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULGBE13DHBR

Detailed Description

Introducing the GBE13DHBR, a high-performance 2-row female connector designed for optimal board-to-board PCB connectivity. Crafted with precision, this connector features PA9T & Phosphor Bronze construction with Gold plating, ensuring superior conductivity and durability. With a pitch of 1mm (.039 in) and 26 positions, it offers seamless integration for your electronic assemblies. The Hairpin contact type and right-angle orientation provide efficient signal transmission in tight spaces. Rated for 1A and 225VAC, it meets stringent power requirements. Its metal board lock mount type and thru-hole termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. With a compact size of .86 in (21.84mm) height and 9.4mm (.37 in) width, it saves valuable board space. Trust the GBE13DHBR for high-speed, high-reliability connections in your electronic designs.