GBE15DHAD

Heilind Number:SULGBE15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHAD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE15DHAD

Detailed Description

Introducing the GBE15DHAD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and two rows of 30 hairpin contacts, this connector ensures reliable signal transmission in compact spaces. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 225 VAC, with an amperage of 1A, it is suitable for a wide range of electronic devices. Featuring a right-angle orientation and clearance hole mount type, it offers versatility in installation. With a tail length of 2.54mm (.1 in) and a low profile of only 21.84mm (.86 in), it is ideal for space-constrained designs. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure long-term reliability. Perfect for use in demanding environments, the GBE15DHAD is a top choice for engineers seeking high-quality connectivity solutions.