GBE15DHFT

Heilind Number:SULGBE15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE15DHFT

Detailed Description

Introducing the GBE15DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 1A and a voltage tolerance of 225VAC, it meets the needs of power and signal transmission with ease. Its threaded mounting and surface mount termination method offer secure and stable installation. The 30-position, 2-row design with a 1mm pitch allows for efficient signal routing. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term durability. Trust the GBE15DHFT for high-reliability connectivity in your critical electronic systems.