GBE15DHRD

Heilind Number:SULGBE15DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULGBE15DHRD

Detailed Description

The GBE15DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 1A current rating and 225VAC voltage capability, it is suitable for a wide range of electronic systems. The unique hairpin contact design and straddle orientation provide secure connections, while the 30 positions and 1mm pitch offer ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and efficient. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built for durability and longevity. Perfect for aerospace, military, and other high-reliability applications, the GBE15DHRD sets the standard for performance and quality in PCB connectivity.