GBE25DHRD

Heilind Number:SULGBE25DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE25DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE25DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:50
SKU:SULGBE25DHRD

Detailed Description

Introducing the GBE25DHRD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this female connector offers impeccable connectivity for your electronic devices. With two rows and a clearance hole mounting type, installation is a breeze. The termination method using a Card Extender ensures secure attachment. The Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the Hairpin contact type and Straddle orientation further enhance stability. With 50 positions and a voltage rating of 225 VAC, this connector is perfect for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for various environments. The Matte Tin termination plating provides durability and longevity. Measuring at .61 inches in height and 9.4 millimeters in width, it offers a compact yet robust solution. Whether for aerospace, defense, or industrial use, the GBE25DHRD delivers unparalleled performance. Elevate your connectivity with this essential component.