GBE30DHFD

Heilind Number:SULGBE30DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHFD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE30DHFD

Detailed Description

The GBE30DHFD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 1A amperage rating and 225VAC voltage capability, it is suitable for various electronic devices. The hairpin contact type and surface mount termination method facilitate easy installation. With 60 positions across 2 rows and a 1mm pitch, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's straight orientation, 2.54mm tail length, and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Matte Tin termination plating enhances its performance. Overall, the GBE30DHFD is a top choice for demanding PCB interconnections in aerospace, defense, and industrial applications.