GBE30DHHT

Heilind Number:SULGBE30DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULGBE30DHHT

Detailed Description

Introducing the GBE30DHHT, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. Featuring a compact form factor with two rows and 60 positions, this female connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 225VAC. The threaded mount and through-hole termination method guarantee secure installation, while the gold-plated phosphor bronze contacts offer excellent conductivity. With a pitch of 1mm and a straight orientation, precise alignment is effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its matte tin termination plating ensures durability, making it a reliable solution for your connectivity needs. Elevate your PCB designs with the GBE30DHHT.