GBE35DHFD

Heilind Number:SULGBE35DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHFD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULGBE35DHFD

Detailed Description

Introducing the GBE35DHFD, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 70 positions, allowing for efficient signal transmission. With a pitch of 1mm (.039in) and a voltage rating of 225VAC, it ensures reliable connectivity in demanding environments. The female gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PA9T and phosphor bronze, and gold-plated contacts, this connector guarantees excellent conductivity and durability. With a surface mount termination method and clearance hole mount type, installation is convenient and secure. Operating over a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating further enhances its reliability. Measuring 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Trust the GBE35DHFD for seamless board-to-board connections in your next project.