GBE35DHHT

Heilind Number:SULGBE35DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULGBE35DHHT

Detailed Description

The GBE35DHHT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. This connector offers 70 positions in a compact design, with a pitch of 1mm (.039in) for efficient PCB layout. Operating smoothly within a wide temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The straight orientation and hairpin contact type further enhance its versatility. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers space-saving connectivity solutions. The matte tin termination plating ensures durability and longevity. Engineered for performance and reliability, the GBE35DHHT is a crucial component for mission-critical electronic systems.