GBE40DHHD

Heilind Number:SULGBE40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHHD

Detailed Description

Introducing the GBE40DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a low 1A amperage and a high 225VAC voltage rating, it is ideal for power and signal transmission. The Hairpin contact type and thru-hole termination method guarantee secure and stable connections. With 80 positions spread across 2 rows and a tight 1mm pitch, it offers high-density interconnect solutions. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and military applications. The matte tin termination plating not only enhances durability but also complies with RoHS regulations. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the GBE40DHHD for superior performance and durability in your connectivity needs.