GBE40DHRD

Heilind Number:SULGBE40DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULGBE40DHRD

Detailed Description

The GBE40DHRD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 80 positions, this female connector offers a secure fit with a clearance hole mount type. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. The hairpin contact type and card extender termination method further enhance its functionality. With a pitch of 1mm and a voltage rating of 225VAC, this connector is suitable for various applications. It can withstand operating temperatures ranging from -65 to 125°C, meeting the demands of harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation on PCBs. Additionally, its matte tin termination plating offers corrosion resistance. Ideal for high-reliability systems, the GBE40DHRD is a key component in ensuring seamless connectivity in electronic devices.