GBE50DHHT

Heilind Number:SULGBE50DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE50DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE50DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULGBE50DHHT

Detailed Description

Introducing the GBE50DHHT, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a low amperage rating of 1A and a female gender, this connector features two rows of hairpin contacts with gold plating, ensuring reliable signal transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating at a voltage of 225VAC and with a pitch of 1mm, it provides efficient power and data connectivity. With 100 positions and a straight orientation, it facilitates complex PCB layouts. The connector's robust construction, featuring a matte tin termination plating, allows for use in harsh environments with an operating temperature range of -65 to 125°C. Measuring at a compact height of 15.49mm and a width of 9.4mm, it saves space without compromising functionality. Ideal for aerospace, defense, and industrial applications, the GBE50DHHT guarantees high reliability and performance in critical systems.