GBM22DCTD-S288

Heilind Number:SULGBM22DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBM22DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBM22DCTD-S288
Series:GBM Series
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.032 in
SKU:SULGBM22DCTD-S288

Detailed Description

The GBM22DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row layout with 44 positions, ideal for complex circuitry. The gold-plated hairpin contacts guarantee low contact resistance and optimal signal transmission. Featuring a clearance hole mount and card extender termination method, installation is efficient and secure. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it versatile for various PCB layouts. Trust the GBM22DCTD-S288 for high-reliability connections in your critical electronic systems.