GCB05DHAS

Heilind Number:SULGCB05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGCB05DHAS

Detailed Description

The GCB05DHAS is a high-quality board-to-board PCB connector designed for reliability and durability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 1A and a voltage capacity of 300VAC, it offers safe and efficient power transmission. The connector, with a pitch of 1.27mm (.05in) and a right-angle orientation, is ideal for compact designs. Its two-row configuration with 10 positions allows for multiple connections. The termination method is through-hole, with Matte Tin plating for secure soldering. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a connector height of .915in (23.24mm) and a width of 9.4mm (.37in), it offers easy installation on PCBs. Perfect for industrial and commercial applications, the GCB05DHAS is a reliable choice for connectivity needs.