GCB05DHNR

Heilind Number:SULGCB05DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHNR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHNR

Detailed Description

Introducing the GCB05DHNR, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent electrical requirements. Its two rows of Hairpin contacts in a straight orientation offer secure connectivity, while the Metal Board Lock mount type guarantees stability. Each of its 10 positions, with a pitch of 1.27mm, is meticulously engineered for precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its Matte Tin termination plating ensures long-term durability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The GCB05DHNR is the perfect choice for high-reliability board-to-board connections.