| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB05DYHN-S1355 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .32 in, 8.13 mm |
| Contact Plating: | Gold |
| Connector Height: | 12.4 mm, .488 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 10 |
| SKU: | SULGCB05DYHN-S1355 |
GCB05DYHN-S1355
| Heilind Number: | SULGCB05DYHN-S1355 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB05DYHN-S1355 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB05DYHN-S1355, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows of 10 female contacts with a 1.27mm pitch, this connector is ideal for applications requiring a current rating of 1A and a voltage of 300VAC. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With a straight orientation and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, measuring 12.4mm in height and 8.13mm in width, makes it perfect for space-constrained PCB layouts. Trust in the GCB05DYHN-S1355 for your connectivity needs, where performance and reliability are paramount.

