GCB05DYHR

Heilind Number:SULGCB05DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGCB05DYHR

Detailed Description

The GCB05DYHR is a high-quality PCB connector designed for reliable performance in demanding environments. Constructed with PA9T and Phosphor Bronze, it ensures durability and efficient conductivity. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for various power and signal transmission applications. Featuring a female gender, 2 rows of contacts, and a metal board lock mount type, it offers secure and stable connections. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. This connector, with a pitch of 1.27mm, is ideal for high-density PCB layouts. Its cantilever contact type and straight orientation make insertion and removal easy. With 10 positions and a tail length of 3.18mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The matte tin termination plating ensures corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs.