GCB09DHND

Heilind Number:SULGCB09DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHND
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHND

Detailed Description

The GCB09DHND is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with 18 positions, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm, it offers precise alignment on the PCB. The hairpin contact type and straight orientation make it easy to insert and remove cables. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The termination method is through-hole with a clearance hole mount type, ensuring stable and robust installation. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating complies with RoHS standards. Perfect for demanding applications, the GCB09DHND is a reliable solution for your connectivity needs.