GCB09DHRT

Heilind Number:SULGCB09DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHRT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHRT

Detailed Description

Introducing the GCB09DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector is perfect for use in aerospace, military, and industrial environments. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable signal transmission and durability. The threaded mount type and card extender termination method provide secure and stable connections. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, it offers superior performance in harsh conditions. Boasting 18 positions and hairpin contacts, it allows for efficient data transfer. The matte tin termination plating ensures corrosion resistance, while the straddle orientation and 2-row design optimize space utilization. Trust the GCB09DHRT for your critical connectivity needs.