GCB09DYHT

Heilind Number:SULGCB09DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DYHT

Detailed Description

Introducing the GCB09DYHT, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission in demanding applications. Featuring a gender-specific female design with two rows of contacts, it offers seamless connectivity on the PCB. The termination method of thru-hole mounting with Matte Tin plating guarantees secure attachment and optimal signal integrity. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, this connector boasts exceptional durability and conductivity even in harsh environments. With a straight orientation and 18 cantilever contact positions, it facilitates easy and efficient PCB assembly. The operating temperature range of -65 to 125°C further enhances its suitability for a wide range of industrial and commercial applications. Trust the GCB09DYHT for reliable and high-speed data transmission in your next project.