GCB105DHAT

PA9T & PHOSPHOR BRONZE .0

The GCB105DHAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 1.27mm and two rows of hairpin contacts, it offers secure and efficient connections. Rated for 300VAC and 1A, this connector is suitable for power and data-intensive systems. Its threaded, right-angle mount and 2.54mm tail length provide versatility in installation, while matte tin termination guarantees robustness in harsh environments. With a wide operating temperature range of -65 to 125°C, the GCB105DHAT is ideal for industrial and automotive applications, offering dependable performance in extreme conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHAT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB105DHAT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: