GCB105DHHD

Heilind Number:SULGCB105DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DHHD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DHHD

Detailed Description

The GCB105DHHD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 1A, voltage capacity of 300VAC, and operating temperature range of -65 to 125°C, it is ideal for a wide range of applications. The hairpin contact type and thru-hole termination method guarantee secure and stable connections, while the straight orientation and two-row design with 210 positions offer versatility in PCB layouts. The connector, with a pitch of 1.27mm (.05 in) and tail length of 3.18mm (.125 in), is easy to install with clearance hole mounting. With matte tin termination plating, it meets industry standards for reliability. Perfect for use in aerospace, defense, and industrial applications, the GCB105DHHD is a top choice for high-reliability connectivity needs.