GCB105DYRD

Heilind Number:SULGCB105DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB105DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB105DYRD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB105DYRD

Detailed Description

Introducing the GCB105DYRD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission even in demanding environments. Its 210-position, dual-row layout and 1.27mm pitch offer versatile connectivity options, while the cantilever contact type and clearance hole mount method provide secure attachment. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With a compact form factor measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the GCB105DYRD for high-reliability connections in your next electronic project.