GCB106DHFT-S621

Heilind Number:SULGCB106DHFT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB106DHFT-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB106DHFT-S621
Amperage:1 A
Gender:Female
Number of Contacts:212
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:212
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB106DHFT-S621

Detailed Description

The GCB106DHFT-S621 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability of 300VAC, this connector is suitable for a wide range of electronic devices. Its surface mount termination method and threaded mount type offer secure and efficient installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 1.27mm and 212 positions, it allows for high-density connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCB106DHFT-S621 for high-reliability board-to-board connections in your electronic designs.