| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB10DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB10DHHR |
GCB10DHHR
| Heilind Number: | SULGCB10DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB10DHHR |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GCB10DHHR connector is designed for high-reliability applications. With a pitch of 1.27mm and 20 gold-plated hairpin contacts, it ensures secure and efficient PCB-to-PCB connections. The PA9T housing paired with phosphor bronze contacts guarantees durability and excellent signal transmission. This female connector with two rows and a metal board lock mount type offers easy and stable installation on your circuit board. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 300VAC, it is suitable for demanding environments. The matte tin termination plating further enhances its reliability. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance, making it ideal for various industrial applications.

