GCB110DHAN

Heilind Number:SULGCB110DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGCB110DHAN

Detailed Description

The GCB110DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and two rows of 220 positions offer versatility in PCB layout design. Thru-hole termination with Matte Tin plating guarantees secure and lasting connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, measuring only .915 inches in height and 9.4mm in width, makes it space-efficient without compromising performance. Trust the GCB110DHAN for seamless connectivity in your next project.