GCB110DYFR

Heilind Number:SULGCB110DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGCB110DYFR

Detailed Description

The GCB110DYFR is a high-performance female PCB connector designed for efficient board-to-board connections. Featuring two rows with a total of 220 positions, this connector ensures reliable signal transmission. Its surface mount termination method and metal board lock mount type offer secure attachment to PCBs. Made with PA9T and phosphor bronze materials and gold-plated contacts, it guarantees durability and optimal conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high-speed and high-power requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and cantilever contact type facilitate easy mating. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures RoHS compliance. Ideal for demanding applications in industries such as telecommunications, aerospace, and automotive, the GCB110DYFR is a reliable solution for your connectivity needs.