GCB13DHAS

Heilind Number:SULGCB13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DHAS

Detailed Description

This female board-to-board PCB connector, SKU GCB13DHAS, features a durable construction with PA9T housing and phosphor bronze contacts plated in gold, ensuring reliable signal transmission. With two rows of 26 hairpin-style contacts on a 1.27mm pitch, it provides high-density connectivity for your electronic devices. The right-angle orientation and side-hole mount type offer versatile installation options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for various applications. Its 2.54mm tail length and compact dimensions of 9.4mm width and 23.24mm height make it space-efficient on PCBs. With matte tin termination plating, it guarantees secure and lasting connections. Perfect for demanding environments, this connector is a reliable choice for your connectivity needs.