GCB13DHAT

Heilind Number:SULGCB13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DHAT

Detailed Description

Introducing the GCB13DHAT Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features two rows, threaded mounting, and through-hole termination for secure attachment. Constructed with PA9T housing and precision-machined Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. The hairpin contact type, right-angle orientation, and 1.27mm pitch facilitate efficient PCB assembly. With 26 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating flawlessly in harsh environments, it boasts an extended temperature range of -65 to 125°C. Measuring compactly at 23.24mm height and 9.4mm width, and featuring matte tin termination plating for added durability, this connector is a perfect choice for demanding applications in aerospace, defense, and industrial sectors. Trust in the GCB13DHAT for robust and high-reliability connections.