| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB13DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB13DHHN |
GCB13DHHN
| Heilind Number: | SULGCB13DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB13DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB13DHHN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission at a rated amperage of 1A and voltage of 300VAC. With two rows of 26 Hairpin contacts on a 1.27mm pitch, it offers reliable connectivity in compact spaces. The straight orientation and Thru Hole termination method with Matte Tin plating guarantee secure and durable assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it offers easy integration onto PCBs. Trust the GCB13DHHN for efficient and stable board-to-board connections in your electronic designs.

