GCB13DYRN

Heilind Number:SULGCB13DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DYRN

Detailed Description

The GCB13DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it offers robust power transmission. The connector has a female gender, with two rows of 26 positions each, allowing for multiple connections. Its cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. The termination method is via card extender, with a pitch of 1.27mm (.05in), making it suitable for precise PCB assemblies. Operating in temperatures ranging from -65 to 125°C, it is ideal for a wide range of industrial applications. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient installation. Termination plating with matte tin ensures durability and corrosion resistance. This GCB13DYRN connector, part of the hi_rel category, is a top choice for mission-critical systems where performance and reliability are paramount.