GCB15DHAD

PA9T & PHOSPHOR BRONZE .0

The GCB15DHAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 1.27mm and two rows of 30 contacts, this female connector offers seamless connectivity with a clearance hole mount type for easy installation. Constructed with PA9T and phosphor bronze materials, it ensures excellent durability and conductivity, rated for up to 300 VAC and 1 A. The right-angle orientation and hairpin contact type provide secure and efficient connections, while gold plating guarantees low contact resistance. With a compact 9.4mm width and 0.915-inch height, this connector is ideal for space-constrained designs. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability, making it a perfect choice for a wide range of industrial and commercial applications. Trust in the GCB15DHAD for seamless board-to-board connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHAD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHAD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: