GCB15DHLT

PA9T & PHOSPHOR BRONZE; .0

The GCB15DHLT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. With a low-profile construction and a pitch of 1.27mm, this female connector is ideal for compact circuit board designs. Rated for 300VAC and 1A, it ensures efficient power delivery. Featuring a threaded mount type and straight orientation, installation is secure and space-saving. The contact pins, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With 30 positions and two rows, it offers ample connectivity options. The termination method is through-hole with matte tin plating, suitable for soldering onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Perfect for use in various electronic devices, the GCB15DHLT is a top choice for demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHLT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DHLT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: