GCB15DHND

Heilind Number:SULGCB15DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB15DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGCB15DHND

Detailed Description

Introducing the GCB15DHND, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various power and data transfer needs. The connector offers 30 positions across 2 rows, with a 1.27mm pitch and hairpin contact type for efficient mating. Its clearance hole mount and thru-hole termination method make installation hassle-free. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. The matte tin termination plating enhances durability while meeting industry standards. Whether used in telecommunications, industrial controls, or aerospace applications, the GCB15DHND guarantees superior connectivity and longevity. Upgrade your systems with this essential component today.