GCB15DYFT

PA9T & PHOSPHOR BRONZE;.00

The GCB15DYFT, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. This female connector features a durable construction with PA9T and phosphor bronze materials, ensuring longevity and stability in various applications. With a pitch of 1.27mm and 30 positions, it offers seamless connectivity on circuit boards. Rated for 300VAC and 1A, it guarantees safe and efficient power delivery. The gold contact plating and matte tin termination ensure excellent conductivity and corrosion resistance. Its straight orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Perfect for use in telecommunications, industrial equipment, and automotive systems, the GCB15DYFT is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB15DYFT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB15DYFT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: