GCB22DHAR

Heilind Number:SULGCB22DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHAR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHAR

Detailed Description

Introducing the GCB22DHAR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 44 gold-plated contacts, this connector ensures reliable signal transmission in even the most critical environments. The PA9T housing and phosphor bronze contacts offer exceptional durability and performance, while the right-angle orientation and metal board lock mount type provide secure and space-saving connectivity. Operating at a voltage of 300 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electronic systems. With a wide operating temperature range of -65 to 125°C, it is perfect for use in harsh industrial or aerospace environments. The matte tin termination plating ensures robust solder connections for long-term reliability. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, the GCB22DHAR is compact yet sturdy, making it ideal for use in compact electronic devices or PCB assemblies. Trust in the GCB22DHAR for high-quality, high-reliability connectivity in your next project.