GCB22DYFR

Heilind Number:SULGCB22DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DYFR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DYFR

Detailed Description

This high-quality GCB22DYFR board-to-board PCB connector features a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, ensuring excellent conductivity and durability. Designed for reliability, it can handle up to 1A of current and 300VAC, making it suitable for various electronic applications. With a surface mount termination method and metal board lock mount type, installation is secure and straightforward. The connector offers 44 cantilever contact positions in a straight orientation, with a pitch of 1.27mm (.05in) for efficient PCB connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it provides a compact yet functional solution. Its matte tin termination plating ensures compatibility with industry standards. Overall, the GCB22DYFR is a reliable and high-performance connector that meets the needs of professional electronic assembly.