GCB25DHHD

Heilind Number:SULGCB25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHHD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHHD

Detailed Description

Introducing the GCB25DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender, hairpin contact type, and thru-hole termination method offer secure and stable connections. With two rows and 50 positions, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for harsh environments. The gold-plated contacts and matte tin termination plating guarantee optimal performance and durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GCB25DHHD for your critical connectivity needs in industries such as aerospace, defense, and telecommunications.