GCB35DHND

Heilind Number:SULGCB35DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB35DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB35DHND
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB35DHND

Detailed Description

Introducing the GCB35DHND, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 1A current rating and 300VAC voltage capacity, it meets the demands of various applications. Its dual-row design with 70 positions and 1.27mm pitch offers ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust the GCB35DHND for efficient and durable board-level interconnections.