GCB45DHRT

PA9T & PHOSPHOR BRONZE .0

The GCB45DHRT offers a robust and efficient solution for high-performance board-to-board connectivity. Featuring a sturdy PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. With a 1A current rating and 300VAC voltage resistance, it meets the needs of power-intensive applications. Its threaded mount type and card extender termination method provide secure attachment and easy installation. The connector's hairpin contact type and straddle orientation allow for efficient signal routing, while the 90 positions and 1.27mm pitch offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance stability even in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it's suitable for space-constrained designs. The Matte Tin termination plating ensures long-term durability. Ideal for mission-critical systems, this connector is a dependable choice for aerospace, defense, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHRT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB45DHRT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: