GCB50DYRD

Heilind Number:SULGCB50DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DYRD

Detailed Description

Introducing the GCB50DYRD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm and 100 positions spread across 2 rows, it offers seamless connectivity in compact spaces. Suitable for demanding environments, it operates at temperatures ranging from -65 to 125°C, meeting stringent industrial standards. Its cantilever contact type and straddle orientation make it ideal for secure installations. The clearance hole mount type and card extender termination method facilitate easy and efficient assembly. With a voltage rating of 300VAC and amperage of 1A, it guarantees stable power transmission. The Matte Tin termination plating enhances its performance and longevity. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for PCB connections. Perfect for high-reliability applications, the GCB50DYRD is a must-have component for engineers and manufacturers in the electronics industry.