GCB60DYHN

Heilind Number:SULGCB60DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DYHN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DYHN

Detailed Description

The GCB60DYHN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 120 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Featuring female gender, straight orientation, and cantilever contact type, it offers easy installation and secure mating. The termination method of thru hole with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it space-efficient. Its matte tin termination plating further enhances its reliability. Ideal for hi-rel applications, the GCB60DYHN ensures high performance in critical electronic systems.