GCB64DHAD

PA9T & PHOSPHOR BRONZE .0

GCB64DHAD is a high-performance female board-to-board PCB connector crafted for demanding applications. With an amperage rating of 1A and a voltage tolerance of 300VAC, this connector ensures reliable power transmission. Featuring two rows of Hairpin contact type, each plated with gold on phosphor bronze, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method offer easy and secure installation on PCBs. With 128 positions and a pitch of 1.27mm (.05in), it provides ample connectivity in a compact space. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's robust construction, with a tail length of 2.54mm (.1in) and a height of 23.24mm (.915in), ensures durability. Its matte tin termination plating adds further protection against corrosion. Trust the GCB64DHAD for efficient and long-lasting board-to-board connectivity in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHAD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCB64DHAD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: