| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB65DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB65DHAR |
GCB65DHAR
| Heilind Number: | SULGCB65DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB65DHAR |
| ECAD Model: |
Specifications
Detailed Description
The GCB65DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in environments with up to 300 VAC voltage. With a compact right-angle orientation and a 2-row, 130-position layout, it offers efficient connectivity on metal boards. The Thru Hole termination method and Matte Tin plating guarantee secure attachment and durability, even in extreme temperatures ranging from -65 to 125 °C. Measuring at 23.24mm in height and 9.4mm in width, the GCB65DHAR is a versatile and robust solution for industrial and electronic systems where performance and longevity are paramount.

