GCB66DHAS

Heilind Number:SULGCB66DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGCB66DHAS

Detailed Description

The GCB66DHAS is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and voltage up to 300VAC. With a compact design, it offers dual-row configuration with 132 positions spaced at a pitch of 1.27mm (.05 inches), making it ideal for densely populated PCBs. The right-angle orientation and side-hole mount type enable easy and secure installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating ensures durability and long-term performance. Perfect for applications requiring high reliability, the GCB66DHAS is a crucial component in demanding electronic systems.