GCB66DYFD

Heilind Number:SULGCB66DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGCB66DYFD

Detailed Description

The GCB66DYFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage withstand of 300VAC, it is suitable for various power and data connectivity needs. The connector offers two rows of 132 positions, each with a pitch of 1.27mm, allowing for high-density board stacking. Its surface mount termination method and clearance hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it ensures excellent solderability and durability. The GCB66DYFD is a reliable solution for your connectivity needs, meeting the highest standards of performance and quality.